Reference Only

ETQ-P5M4R7YFM

Power Inductors - SMD PCC 4.7uH 20% AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P5M4R7YFM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance20.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length7.5 mm
Width7 mm
Height5.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0754M
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.594$594.00
$0.562$1,124.00
$0.525$2,625.00
Need more?