Reference Only

ETQ-P5M470YSC

Power Inductors - SMD 44uH 20% 102mOhm 4.1A AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P5M470YSC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case4040 (1010 metric)
ShieldingShielded
Inductance44 uH
Tolerance20 %
Maximum DC Current4.1 A
Maximum DC Resistance112.2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.9 mm
Width10 mm
Height5.4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesPCC-M1054MS
PackagingReel
ApplicationAutomotive
Case Code - in4040
Case Code - mm1010
Moisture SensitiveYes
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$820.00
$0.696$1,392.00
$0.675$3,375.00
Need more?