Reference Only

ETQ-P5M220YSC

Power Inductors - SMD 20uH 20% 45.5mOhm 6.2A AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P5M220YSC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case4040 (1010 metric)
ShieldingShielded
Inductance20 uH
Tolerance20 %
Maximum DC Current6.2 A
Maximum DC Resistance50.05 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.9 mm
Width10 mm
Height5.6 mm
Core MaterialFerrite
SeriesPCC-M1056MS
PackagingReel
ApplicationAutomotive
Case Code - in4040
Case Code - mm1010
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$800.00
$0.696$1,392.00
$0.675$3,375.00
Need more?