Reference Only

ETQ-P5M100GAK

Power Inductors - SMD 10uH 20% 31.5mOhm 6.9A AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P5M100GAK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case8.,5 mm x 8 mm x 5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Resistance34.65 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length8.5 mm
Width8 mm
Height5 mm
QualificationAEC-Q200
SeriesPCC-M0630M
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.539$539.00
$0.501$1,002.00
$0.486$2,430.00
Need more?