Reference Only

ETQ-P3MR33KVP

Power Inductors - SMD 0.33uH 20% 10.6A AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P3MR33KVP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current10.6 A
Maximum DC Resistance5.34 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length5.5 mm
Width5 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0530M-LP
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.402$1,608.00
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com