Reference Only

ETQ-P1W4R7WFP

Obsolete
Power Inductors - SMD

Manufacturer:

Mfr Part:
ETQ-P1W4R7WFP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance400 mOhms
TerminationStandard
QualificationAEC-Q200
SeriesETQ-P1W
ApplicationPower
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?