Reference Only

ETPH100MHA

Obsolete
Tantalum Capacitors - Polymer 2.5volts 100uF 105C T=0.9mm POSCAP

Manufacturer:

Mfr Part:
ETPH100MHA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR150 mOhms
Leakage Current25 uA
Height0.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3216
Mfr Case CodeA09 Case
ProductTantalum Organic Polymer Standard Grade
SeriesTPH
PackagingReel
Dissipation Factor DF0.1
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current510 mA
SubcategoryCapacitors
TradenamePOSCAP
TypeSurface Mount Type
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?