Reference Only

ESE-31L15T

Detector Switches 2HL Det Swtch SMD 1.7mm Ht Horz Lft Op.

Manufacturer:

Mfr Part:
ESE-31L15T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.39 N
Current Rating10 mA
Voltage Rating DC5 VDC
Height1.7 mm
Termination StyleSolder Pin
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE31
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.396$990.00
Need more?