Reference Only

ESE-24SH6

Detector Switches .

Manufacturer:

Mfr Part:
ESE-24SH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force0.35 N
ON Travel2.6 mm
Current Rating10 mA
Voltage Rating DC5 VDC
Height5 mm
Termination StyleGull Wing Lead
Contact FormSPDT
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE24
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 160)
Quantity Unit PriceExt. Price
$0.417$1,668.00
Need more?