Reference Only

ESE-22MH57

Detector Switches SPST-NO Right lvr Horz OR w/Frame.

Manufacturer:

Mfr Part:
ESE-22MH57

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operation DirectionVertical/Horizontal
Operating Force0.3 N
ON Travel1.2 mm
Current Rating10 mA
Termination StyleSolder Lug
PackagingReel
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeDetector Switches
SeriesESE22
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.321$1,284.00
Need more?