Reference Only

ESE-20D341

End of Life
Pushbutton Switches Push Switch Mom SPST Leaded 8.9m

Manufacturer:

Mfr Part:
ESE-20D341

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches
SeriesESE-20
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
ActuatorSquare
Current Rating100 mA
Voltage Rating DC14 VDC
Termination StylePC Pin
PackagingBulk
Height8.9 mm
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?