Reference Only
ESE-20C323
Obsolete
Pushbutton Switches Push Switch Mom SPST Leaded 8.9m
Datasheet
ESE-20C323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | ||
| Series | ESE-20 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Termination Style | PC Pin | |
| Packaging | Bulk | |
| Height | 8.9 mm | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?