ESE-18L63A Panasonic

ESE-18L63A

Detector Switches

Manufacturer:

Mfr Part:
ESE-18L63A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.3 N
Current Rating10 mA
Voltage Rating DC5 VDC
Width1.2 mm
Height1.2 mm
PackagingReel
IlluminatedNon-Illuminated
Product TypeDetector Switches
SeriesESE18
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?