Reference Only

ESE-18L62A

Detector Switches SPST-NC w/o boss Left Long lvr J-Ter.

Manufacturer:

Mfr Part:
ESE-18L62A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operation DirectionLeft
Operating Force0.3 N
ON Travel2.1 mm
Current Rating10 mA
Voltage Rating DC5 VDC
Width1.2 mm
Height1.2 mm
Termination StyleGull Wing Lead
Contact FormSPST
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE18
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.468$2,340.00
Need more?