ESE-11MV2 Panasonic Industry

ESE-11MV2

Obsolete
Detector Switches ESE11 VerticalSPST DETECTOR SWITCH

Manufacturer:

Mfr Part:
ESE-11MV2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.35 N
Current Rating10 mA
Voltage Rating DC5 VDC
Width7 mm
Height5 mm
Termination StyleSolder Pin
Contact FormSPST
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE11
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?