ESE-11MH4 Panasonic Industry

ESE-11MH4

Detector Switches .

Manufacturer:

Mfr Part:
ESE-11MH4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.35 N
Current Rating10 mA
Voltage Rating DC5 VDC
Width7 mm
Height5 mm
Termination StyleSolder Pin
Contact FormSPST
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE11
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.449$898.00
$0.399$1,037.40
Need more?