Reference Only

ESB-33535

Pushbutton Switches .

Manufacturer:

Mfr Part:
ESB-33535

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches
ActuatorPlunger
Cap ColorWhite
Contact FormDPDT
Contact PlatingSilver
Current Rating50 A
FeaturesLow Profile
Height12.5 mm
IlluminatedNon-Illuminated
Length9.85 mm
Life30000 Cycle
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductAutomotive Switches
SeriesESB33
SubcategorySwitches
Switch FunctionON - ON
Termination StyleGull Wing Lead
TypeFlush
Voltage Rating DC3 VDC to 14 VDC
Width8.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$2,016.00
$1.10$2,970.00
Need more?