Reference Only

ESB-33533A

Pushbutton Switches SWPUSHSMD H=6.0mm.

Manufacturer:

Mfr Part:
ESB-33533A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches
SeriesESB33
ProductAutomotive Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionON - ON
ActuatorPlunger
Current Rating200 mA
Voltage Rating DC14 VDC
Termination StyleSMD/SMT
PackagingReel
ColorYellow
Height6 mm
Length9.85 mm
Product TypePushbutton Switches
SubcategorySwitches
Width8.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$3,006.00
$1.65$3,960.00
Need more?