Reference Only

ESB-33533

Pushbutton Switches SWPUSHSMD H=6.0mm

Manufacturer:

Mfr Part:
ESB-33533

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches
SeriesESB33
ProductAutomotive Switches
TypeFlush
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePCB Mount
Switch FunctionON - ON
ActuatorPlunger
Current Rating50 A
Voltage Rating DC3 VDC to 14 VDC
Termination StyleGull Wing Lead
Cap ColorWhite
Contact PlatingSilver
PackagingReel
FeaturesLow Profile
Height12.5 mm
Length10 mm
Life30000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Width7.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?