Reference Only

ESB-30B332

Pushbutton Switches .

Manufacturer:

Mfr Part:
ESB-30B332

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches
ActuatorPlunger
Contact FormDPDT
Current Rating200 mA
Height12.5 mm
IlluminatedNon-Illuminated
Length10.9 mm
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SeriesESB30
SubcategorySwitches
Switch FunctionOFF - (ON)
Termination StylePC Pin
Voltage Rating DC14 VDC
Width10 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$3,336.00
Need more?