Reference Only

ESB-30B139XBD

Obsolete
Pushbutton Switches

Manufacturer:

Mfr Part:
ESB-30B139XBD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches
SeriesESB30
ProductAutomotive Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating200 mA
Voltage Rating DC14 VDC
Termination StylePC Pin
Height10 mm
Length12.5 mm
Product TypePushbutton Switches
SubcategorySwitches
Width10.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?