
ESB-30A105
Obsolete
Pushbutton Switches DPDT H=12.5mm PUSH SWSOFT SOUND
Datasheet
ESB-30A105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | ||
| Series | ESB30 | |
| Illuminated | Non-Illuminated | |
| Current Rating | 200 mA | |
| Voltage Rating DC | 14 VDC | |
| Contact Plating | Silver | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?