Reference Only

ERZ-U31JP252F

End of Life
Varistors ZNR Transient/Surge Absorb 104x187x122mm

Manufacturer:

Mfr Part:
ERZ-U31JP252F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC1.32 kVAC
Voltage Rating DC1.867 kVDC
Varistor Voltage2.5 kV
Clamping Voltage3.8 kV
Peak Surge Current45 kA
Surge Energy Rating1.8 kJ
Capacitance400 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Height122 mm
Lead Spacing92 mm
Length187 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width104 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?