Reference Only

ERZ-U23JP102

End of Life
Varistors ZNR Transient/Surge Absorb 104x188x122mm

Manufacturer:

Mfr Part:
ERZ-U23JP102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC484 VAC
Voltage Rating DC684 VDC
Varistor Voltage1 kV
Clamping Voltage1.52 kV
Peak Surge Current35 kA
Surge Energy Rating1.92 kJ
Capacitance3.4 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Height102 mm
Lead Spacing92 mm
Length188 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width104 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?