Reference Only

ERZ-U22JP162F

Varistors ZNR Transient/Surge Absorb 104x204x122mm.

Manufacturer:

Mfr Part:
ERZ-U22JP162F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC825 VAC
Voltage Rating DC1.167 kVDC
Varistor Voltage1.6 kV
Clamping Voltage2.375 kV
Peak Surge Current35 kA
Surge Energy Rating1.85 kJ
Capacitance1200 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Height102 mm
Lead Spacing92 mm
Length204 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width104 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$480.83$480.83
Need more?