Reference Only

ERZ-U21JP222H

Varistors ZNR Transient/Surge Absorb 104x247x141mm.

Manufacturer:

Mfr Part:
ERZ-U21JP222H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Voltage Rating AC1.1 kVAC
Varistor Voltage2.2 kV
Clamping Voltage3.325 kV
Peak Surge Current20 kA
Surge Energy Rating1.46 kJ
Capacitance500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Height122 mm
Lead Spacing49 mm
Length247 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width104 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$755.97$755.97
Need more?