Reference Only

ERZ-HF2M220F

Varistors 16VDC AEC-Q200.

Manufacturer:

Mfr Part:
ERZ-HF2M220F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesHF
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / CaseSMD-2
Voltage Rating DC16 VDC
Varistor Voltage22 V
Clamping Voltage35 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Height5.5 mm
Length8 mm
SubcategoryVaristors
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$616.00
$0.747$1,792.80
$0.728$3,494.40
Need more?