Reference Only

ERZ-E10F681

Varistors 680volts 4500A 10mm Crimped Leads T&R.

Manufacturer:

Mfr Part:
ERZ-E10F681

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter12.5 mm
Peak Surge Current4.5 kA
Surge Energy Rating133 J
Capacitance260 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width8.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.198$99.00
$0.138$138.00
$0.135$1,350.00
Need more?