Reference Only

ERZ-E07B331CS

Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber.

Manufacturer:

Mfr Part:
ERZ-E07B331CS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC270 VDC
Varistor Voltage330 V
Clamping Voltage545 V
Diameter9 mm
Peak Surge Current2.5 kA
Surge Energy Rating44 J
Capacitance300 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.081$324.00
Need more?