Reference Only

ERZ-E05E331

Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber.

Manufacturer:

Mfr Part:
ERZ-E05E331

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC270 VDC
Varistor Voltage330 V
Clamping Voltage545 V
Diameter7 mm
Peak Surge Current1.2 kA
Surge Energy Rating21 J
Capacitance130 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$92.00
$0.091$910.00
Need more?