Reference Only

ERZ-C32EK201Y

Varistors 200V 25KA 60x55x14mm.

Manufacturer:

Mfr Part:
ERZ-C32EK201Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC118 VAC
Voltage Rating DC170 VDC
Varistor Voltage200 V
Clamping Voltage340 V
Peak Surge Current25 kA
Surge Energy Rating210 J
Capacitance5500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height55 mm
Lead Spacing24 mm
Length60 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.61$412.20
$19.50$585.00
$18.09$1,809.00
$17.76$4,440.00
$17.42$8,710.00
Need more?