Reference Only

ERZ-C20EK621Y

Varistors 620V 8KA 48x42x14mm.

Manufacturer:

Mfr Part:
ERZ-C20EK621Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Package / Case1805 (4814 metric)
Voltage Rating AC350 VAC
Voltage Rating DC505 VDC
Varistor Voltage620 V
Clamping Voltage1.025 kV
Peak Surge Current8 kA
Surge Energy Rating160 J
Capacitance900 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height42 mm
Lead Spacing24 mm
Length48 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.40$368.00
$15.90$477.00
$15.12$1,512.00
$14.73$3,682.50
$14.52$7,260.00
Need more?