Reference Only

ERZ-C20EK241Y

Varistors 240V 8KA 48x42x14mm.

Manufacturer:

Mfr Part:
ERZ-C20EK241Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Package / Case1805 (4814 metric)
Voltage Rating AC136 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Peak Surge Current8 kA
Surge Energy Rating95 J
Capacitance1500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height42 mm
Lead Spacing24 mm
Length48 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.40$248.00
$11.73$351.90
$10.93$1,093.00
$10.49$2,622.50
$10.35$5,175.00
$10.32$10,320.00
Need more?