Reference Only

ERZ-C20EK112Y

Varistors 1100V 8KA 48x42x14mm.

Manufacturer:

Mfr Part:
ERZ-C20EK112Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesZNR
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Package / Case1805 (4814 metric)
Voltage Rating AC600 VAC
Voltage Rating DC895 VDC
Varistor Voltage1.1 kV
Clamping Voltage1.815 kV
Peak Surge Current8 kA
Surge Energy Rating250 J
Capacitance350 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height42 mm
Lead Spacing24 mm
Length48 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.95$339.00
$14.90$447.00
$13.88$1,388.00
Need more?