Reference Only

ERX-3FJS1R0E

Obsolete
Metal Film Resistors - Through Hole 1ohm 3W

Manufacturer:

Mfr Part:
ERX-3FJS1R0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMetal Film Resistors - Through Hole
SeriesERX-SZ
Resistance1 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating700 V
Diameter5.5 mm
Length15 mm
Termination StyleAxial
QualificationAEC-Q200
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistors Anit-Heat Conducting
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?