Reference Only

ERX-1HJR22H

Obsolete
Metal Oxide Resistors

Manufacturer:

Mfr Part:
ERX-1HJR22H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMetal Oxide Resistors
Resistance220 mOhms
Power Rating1 W
Tolerance5 %
Termination StyleSMD/SMT
Temperature Coefficient350 PPM / C
Length9 mm
Width5.6 mm
Height5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
SeriesERX-1H
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeSurface Mount Type Fixed Metal Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?