Reference Only

ERJ-14BQJ3R0U

Current Sense Resistors - SMD 1210 3.0ohm 5% Curr Sense AEC-Q200.

Manufacturer:

Mfr Part:
ERJ-14BQJ3R0U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-BQ/BS
Resistance3 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Case Code - in1210
Case Code - mm3225
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
FeaturesAutomotive AEC-Q200
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TypeCurrent Sensing Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$545.00
$0.105$1,050.00
Need more?