Reference Only

ERG-3SJ100V

Obsolete
Metal Oxide Resistors 3watt 10ohms 5% AEC-Q200

Manufacturer:

Mfr Part:
ERG-3SJ100V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMetal Oxide Resistors
Resistance10 Ohms
Power Rating3 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Diameter5.5 mm
Length15 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
SeriesERG(X)S
QualificationAEC-Q200
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeSmall Size Metal Oxide Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?