Reference Only

ERG-2SG103V

Obsolete
Metal Oxide Resistors 10k Ohm

Manufacturer:

Mfr Part:
ERG-2SG103V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMetal Oxide Resistors
Resistance10 kOhms
Power Rating2 W
Voltage Rating350 V
Tolerance2 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Diameter4 mm
Length12 mm
SeriesERG(X)S
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Reliability Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?