Reference Only
ERG-2HJ681H
Obsolete
Metal Oxide Resistors
Datasheet
ERG-2HJ681H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 680 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 5 % | |
| Termination Style | SMD/SMT | |
| Temperature Coefficient | 350 PPM / C | |
| Length | 12 mm | |
| Width | 6.4 mm | |
| Height | 5.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | ERG-2H | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Metal Oxide Film Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?