Reference Only

ERG-1FJS113E

Obsolete
Metal Oxide Resistors 1watt 11Kohms 5% AEC-Q200

Manufacturer:

Mfr Part:
ERG-1FJS113E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMetal Oxide Resistors
Resistance11 kOhms
Power Rating1 W
Voltage Rating600 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient350 PPM / C
Diameter2.8 mm
Length9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
SeriesERG(X)F
QualificationAEC-Q200
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeMetal Oxide Film Resistors Anti-Heat Conducting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?