Reference Only

ERD-S2TJ134V

Obsolete
Carbon Film Resistors - Through Hole Carbon Film Resistor Leaded 1/4W 5%

Manufacturer:

Mfr Part:
ERD-S2TJ134V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCarbon Film Resistors - Through Hole
SeriesERDS2
TypeStandard
Termination StyleAxial
Resistance130 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 150 PPM / C, - 500 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter1.7 mm
Length3.2 mm
Lead Diameter0.45 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?