Reference Only

ENW-F9203A1EF

Obsolete
Multiprotocol Modules PAN9026 WiFi/BT ModCanada Version (NXP 88W8977)

Manufacturer:

Mfr Part:
ENW-F9203A1EF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMultiprotocol Modules
SeriesPAN9026
Frequency2.4 GHz, 5 GHz
Output Power16 dBm
Interface TypeSDIO, UART
Supply Voltage - Min1.8 V
Supply Voltage - Max3.3 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Protocol - Bluetooth, BLE - 802.15.1Bluetooth 5.0
Protocol - WiFi - 802.11802.11 a/b/g/n
PackagingReel
Data Rate150 Mb/s
Moisture SensitiveYes
Operating Supply Voltage1.8 V to 3.3 V
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules
Supply Current Receiving70 mA
Supply Current Transmitting400 mA

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?