Reference Only
ENW-C9B01A1EF
Zigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4.
Datasheet
ENW-C9B01A1EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Series | PAN4620 | |
| Frequency | 2.4 GHz | |
| Data Rate | 1 Mb/s | |
| Sensitivity | - 93 dBm | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 4.2 V | |
| Supply Current Transmitting | 7.6 mA | |
| Supply Current Receiving | 8.5 mA | |
| Output Power | 3 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Packaging | Reel | |
| Dimensions | 15.6 mm x 8.7 mm x 1.9 mm | |
| Interface Type | I2C, SPI, UART | |
| Modulation Technique | OQPSK | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 1.8 V to 4.2 V | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.79 | $5,395.00 |
Need more?