Reference Only

ENW-C9A30A4EF

Obsolete
Zigbee Modules - 802.15.4 PAN4561L MESH EVAL Mod SMD RF Out SNAP

Manufacturer:

Mfr Part:
ENW-C9A30A4EF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryZigbee Modules - 802.15.4
SeriesPAN4561L
Frequency2.4 GHz
Data Rate250 kb/s
Supply Voltage - Min3 V
Supply Voltage - Max3 V
Output Power20 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Interface TypeI2C, UART
Moisture SensitiveYes
Operating Supply Voltage3 V
Product TypeZigbee Modules
SubcategoryWireless & RF Modules
Part # AliasesPAN4561ETU

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?