Reference Only

ENW-C9A22C1EF

Obsolete
Zigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA RF Out on SMD

Manufacturer:

Mfr Part:
ENW-C9A22C1EF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryZigbee Modules - 802.15.4
Frequency2.4 GHz
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
PackagingReel
Moisture SensitiveYes
Product TypeZigbee Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?