Reference Only

ENW-89861E01F

New Product
Bluetooth Modules - 802.15.1 PAN B611 Bottom Pad Standard.

Manufacturer:

Mfr Part:
ENW-89861E01F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBluetooth Modules - 802.15.1
SeriesPAN B611-1B
ProtocolBluetooth 6.0, Bluetooth 802.15.4
Interface TypeGPIO, I2C, I2S, UART
Output Power8 dBm
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Dimensions10.35 mm x 9.8 mm x 1.9 mm
Height1.9 mm
Length10.35 mm
Memory Size4 MB
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 3.6 V
Product TypeBluetooth Modules
ProductBluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Sensitivity- 98 dBm, - 106 dBm
SubcategoryWireless & RF Modules
Width9.8 mm

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.40$3,700.00
Need more?