Reference Only
ENW-89861D01F
New Product
Bluetooth Modules - 802.15.1 PAN B611 Bottom Pad Premium.
Datasheet
ENW-89861D01F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN B611-1B | |
| Version | Bluetooth 6.0, Bluetooth 802.15.4 | |
| Interface Type | GPIO, I2C, I2S, UART | |
| Output Power | 8 dBm | |
| Receiver Sensitivity | - 98 dBm, - 106 dBm | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Dimensions | 10.35 mm x 9.8 mm x 1.9 mm | |
| Height | 1.9 mm | |
| Length | 10.35 mm | |
| Memory Size | 4 MB | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Product Type | Bluetooth Modules | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Subcategory | Wireless & RF Modules | |
| Width | 9.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620009 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.83 | $4,415.00 | |
| $8.57 | $8,570.00 |
Need more?