Reference Only
ENW-89849A1KF
Obsolete
Bluetooth Modules - 802.15.1 Beacon, no connector PAN1740 Beacon
Datasheet
ENW-89849A1KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1740 | |
| Version | Bluetooth 4.0 | |
| Class | Class 2 | |
| Interface Type | I2C, SPI, UART | |
| Output Power | 0 dBm | |
| Data Rate | 1 Mb/s | |
| Receiver Sensitivity | - 93 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 2.35 V | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Antenna Connector Type | Integrated | |
| Length | 26 mm | |
| Modulation Technique | GFSK | |
| Operating Supply Voltage | 2.35 V to 3.3 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 4.9 mA | |
| Supply Current Transmitting | 4.9 mA | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?