Reference Only

ENW-89842A2JF

Not Recommended for New Designs
Bluetooth Modules - 802.15.1 Bluetooth , PAN1323 Triple Mode with ant

Manufacturer:

Mfr Part:
ENW-89842A2JF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBluetooth Modules - 802.15.1
SeriesPAN1323
VersionBLE, Bluetooth 4.0
ClassClass 1, Class 2
Interface TypeI2C, PCM, UART
Output Power10 dBm
Data Rate2.178 Mb/s
Receiver Sensitivity- 93 dBm
Frequency2.44 GHz
Supply Voltage - Min1.7 V
Supply Voltage - Max4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Antenna Connector TypeIntegrated
Frequency Range2.402 GHz to 2.48 GHz
Height1.8 mm
Length9.5 mm
Moisture SensitiveYes
Operating Supply Voltage1.7 V to 4.8 V
Product TypeBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth LE, Classic Bluetooth
SubcategoryWireless & RF Modules
Width9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?